MikroElektronika Smart IMU Click Motion Sensor Click Board for MIKROE-6932 Compatible Development Board
- RS Stock No.:
- 888-289
- Mfr. Part No.:
- MIKROE-6932
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP2,353.96
(exc. VAT)
PHP2,636.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,353.96 |
*price indicative
- RS Stock No.:
- 888-289
- Mfr. Part No.:
- MIKROE-6932
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor | |
| Featured Device | MIKROE-6932 | |
| For Use With | Compatible Development Board | |
| Kit Classification | Click Board | |
| Kit Name | Smart IMU Click | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor | ||
Featured Device MIKROE-6932 | ||
For Use With Compatible Development Board | ||
Kit Classification Click Board | ||
Kit Name Smart IMU Click | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for Advanced high-g motion sensing, on-device AI processing, and low-power sensor fusion, tailored for always-on embedded applications.
High-g motion sensing with a full-scale range of up to 28g
On-device AI processing and sensor fusion from Bosch Sensortec's BHI385
Supports both SPI and I2C interfaces with flexible configuration options
Low-power operation with an ultra-low-power microcontroller for efficient processing
Includes pre-installed sensor processing algorithms for quick deployment
Related links
- MikroElektronika Smart DOF 4 Click Motion Sensor Development Board for BNO085 MikroBus
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika Motion 3 Click Motion Sensor MikroBus Click Board for EKMC1606112
- MikroElektronika 6DOF IMU 9 Click Motion Sensor Development Kit for Mikroe-3827
- MikroElektronika 6DOF IMU 25 Click Motion Sensor Development Board for ST1VAFE6AX MikroBus
- MikroElektronika 6DOF IMU 17 Click Motion Sensor Add On Board for IIM-42652 mikroBUS Socket
- MikroElektronika Motion 2 Click Motion Sensor MikroBus Click Board for EKMC1607112
- MikroElektronika Motion 4 Click Motion Sensor MikroBus Click Board for EKMC1603111
