Velleman Components BASIC Stamp BoE-Bot Development Board
- RS Stock No.:
- 839-103
- Mfr. Part No.:
- WSAK8118
- Manufacturer:
- Velleman Components
N
Get a bulk buy discount
Add 5 more to save PHP299.65
View bulk pricing optionsSubtotal (1 unit)*
PHP1,998.98
(exc. VAT)
PHP2,238.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,998.98 | - |
| 5 + | PHP1,939.05 | PHP299.65 |
*price indicative
- RS Stock No.:
- 839-103
- Mfr. Part No.:
- WSAK8118
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | BASIC Stamp BoE-Bot | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name BASIC Stamp BoE-Bot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV detection tool is designed to transform inaudible bat signals into audible noise, making it Ideal for wildlife observation and early mechanical failure detection.
Power consumption efficient at 8 mA typical use
Compact dimensions of 129 x 60 x 40 mm for portability
Lightweight at 135 g including batteries
3.5 mm jack for headphone connectivity
Related links
- Velleman Components BASIC Stamp BoE-Bot Development Board
- Velleman Components WST188 BASIC Stamp BoE-Bot Development Board
- Velleman Components WST2579 BASIC Stamp BoE-Bot Development Board
- Parallax Inc BASIC Stamp BoE-Bot for BS2-IC for 28202 28106
- Parallax Inc BS2-IC BASIC Stamp 2 20 MHz 24-Pin PDIP
- Parallax Inc Flexiforce Thin Film Force Sensor for Flexiforce Demo Kit BASIC Stamp 2 Module
- Parallax Inc BASIC Stamp Activity Kit MCU Development Kit 90005
- Parallax Inc 28106 Treaded Addition for use with Boe-Bot Robot
