Velleman Components

N

Subtotal (1 unit)*

PHP637.13

(exc. VAT)

PHP713.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP637.13

*price indicative

RS Stock No.:
839-102
Mfr. Part No.:
WPSE311
Manufacturer:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Digital Temperature Sensor

RoHS Status: Exempt

COO (Country of Origin):
BE
The Velleman Group NV temperature and humidity sensor is designed to monitor indoor climate conditions accurately, helping you maintain a comfortable environment in your home throughout the year.

Operates on a voltage of 5 VDC for consistent performance

Temperature range of 0 to 50°C with an error margin of +/- 2°C

Measures humidity levels from 20% to 90% RH with a +/- 5% RH error

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy