MikroElektronika Angle 11 Click MikroBus Click Board A1333
- RS Stock No.:
- 815-005
- Mfr. Part No.:
- MIKROE-6888
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,323.12
(exc. VAT)
PHP1,481.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,323.12 | - |
| 5 + | PHP1,243.83 | 5% |
*price indicative
- RS Stock No.:
- 815-005
- Mfr. Part No.:
- MIKROE-6888
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| For Use With | A1333 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Angle 11 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
For Use With A1333 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Angle 11 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is designed for accurate contactless angular position and rotational measurement. It operates effectively within automotive, industrial, and motion-control environments for enhanced precision and flexibility.
Utilises A1333 Hall-effect technology for 360° angle sensing with 12-bit resolution
Supports multiple output formats, including PWM and SPI for versatile communication
Incorporates EEPROM for end-of-line calibration and quick parameter configuration
Designed with Click Snap feature for flexible integration and reduced footprint
Related links
- MikroElektronika Ambient 11 Click Optical MikroBus Click Board for VEML6035 Consumer, Computing And Industrial Devices
- MikroElektronika 6DOF IMU 11 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX63 faming, screen
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika Secure 4 Click MikroBus Click Board
- MikroElektronika Thermo 10 Click MikroBus Click Board P3T1755
- MikroElektronika Smart DOF 6 Click MikroBus Click Board ISM6HG256X
- MikroElektronika Thermo 31 Click MikroBus Click Board TMP118
- MikroElektronika Current Click MikroBus Click Board ACS37100LMATR-050B3
