MikroElektronika Thermo 8 Click Click Board for MCP9808 MikroBUS
- RS Stock No.:
- 803-093
- Mfr. Part No.:
- MIKROE-3290
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP790.73
(exc. VAT)
PHP885.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP790.73 | - |
| 10 - 49 | PHP774.56 | 2% |
| 50 - 99 | PHP750.77 | 5% |
| 100 + | PHP690.82 | 12% |
*price indicative
- RS Stock No.:
- 803-093
- Mfr. Part No.:
- MIKROE-3290
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Temperature & Humidity Sensor | |
| Featured Device | MCP9808 | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Kit Name | Thermo 8 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Temperature & Humidity Sensor | ||
Featured Device MCP9808 | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Kit Name Thermo 8 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika high precision thermal monitoring board designed for Rapid prototyping and hardware evaluation. This Compact add on module ensures efficient environmental tracking for various commercial or industrial projects.
High measurement accuracy of ±0.25°C with excellent data repeatability
Programmable thresholds and hysteresis reduce false alerts in temperature monitoring
Dedicated ALERT pin offers a choice of interrupt or comparator functions
Supports I2C interface, simplifying integration into various systems
Double-buffered output register allows concurrent read and write operations
Related links
- MikroElektronika Thermo 7 Click Click Board for MCP9800 MikroBUS
- MikroElektronika Thermo 10 Click MikroBus Click Board P3T1755
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560
- MikroElektronika Thermo 31 Click MikroBus Click Board TMP118
- MikroElektronika Thermo 21 Click Temperature Sensor Add On Board for ADT7301 MikroBus
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
