Brad from Molex Sensor Connectivity
- RS Stock No.:
- 224-3424
- Mfr. Part No.:
- 1300068159
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP6,192.41
(exc. VAT)
PHP6,935.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,192.41 |
| 5 + | PHP5,573.18 |
*price indicative
- RS Stock No.:
- 224-3424
- Mfr. Part No.:
- 1300068159
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Connectivity | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Connectivity | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex 130006 connector. It has a 5 Port, with 10m cable length.
cable Length 2m
Related links
- Brad from Molex Sensor Connectivity
- Brad from Molex Male 5 way Female 5 way Sensor Connectivity
- Brad from Molex 120119 Series Sensor Box, 8 Port
- Brad from Molex 120119 Series Sensor Box 10 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 30 mm
- Brad from Molex 120119 Series Sensor Box 300 mm
- Brad from Molex 120119 Series Sensor Box M12, 10 m
