Bulgin Free End to Circular Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

PHP55,414.50

(exc. VAT)

PHP62,064.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Box*
25 - 100PHP2,216.58PHP55,414.50
125 +PHP1,994.922PHP49,873.05

*price indicative

RS Stock No.:
204-8108
Mfr. Part No.:
PXPTPU12FBF04TCL010PUR
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Series

M12

Jacket Material

Polyurethane

Connector Type A

Free End

Voltage

60V

Standards/Approvals

No

IP Rating

IP67

Coding

T

COO (Country of Origin):
CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems

IP67 rating

High performance capabilities

Related links