TE Connectivity Sensor Actuator Cable, 1m
- RS Stock No.:
- 186-0412
- Mfr. Part No.:
- T4052228003-002
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-0412
- Mfr. Part No.:
- T4052228003-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T405 | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 1m | |
| Sheath Colour | Grey | |
| Coding | A | |
| Current Rating | 3.0 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Insulation Material | PUR | |
| Outer Diameter | 4.5mm | |
| Minimum Operating Temperature | -25.0°C | |
| Conductor Material | Copper Alloy | |
| American Wire Gauge | 24 AWG | |
| Maximum Operating Temperature | 85.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T405 | ||
Cross Sectional Area 0.25 mm² | ||
Length 1m | ||
Sheath Colour Grey | ||
Coding A | ||
Current Rating 3.0 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Insulation Material PUR | ||
Outer Diameter 4.5mm | ||
Minimum Operating Temperature -25.0°C | ||
Conductor Material Copper Alloy | ||
American Wire Gauge 24 AWG | ||
Maximum Operating Temperature 85.0°C | ||
Our M8 Male R/A to M12 Female R/A Double Ended Assemblies are offered in 3,4 positions, PUR/PVC jackets and up to 10m length.
