Phoenix Contact Male 4 way Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 941-556
- Mfr. Part No.:
- 1681211
- Manufacturer:
- Phoenix Contact
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,261.35
(exc. VAT)
PHP1,412.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,261.35 |
| 10 + | PHP1,160.85 |
*price indicative
- RS Stock No.:
- 941-556
- Mfr. Part No.:
- 1681211
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Plug M12 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Model Number | 1681211 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Plug M12 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Model Number 1681211 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable designed for reliable connectivity in industrial applications, featuring a robust construction with an M12 plug and socket for seamless integration in automated systems.
Four-position connection for versatile applications
Halogen-free PUR outer sheath ensures added safety
Multiple bending cycle resistance enhances longevity
IP65, IP67, and IP68 ratings provide excellent environmental protection
Related links
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 6 m
- Phoenix Contact Male 4 way M12 1.5 m
