Bulgin Female 8 way Circular Connector to Power Connector, 1 m
- RS Stock No.:
- 862-107
- Mfr. Part No.:
- PXP4003/001/08S
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,989.76
(exc. VAT)
PHP2,228.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,989.76 |
| 10 + | PHP1,830.25 |
*price indicative
- RS Stock No.:
- 862-107
- Mfr. Part No.:
- PXP4003/001/08S
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | 4000 Series | |
| Product Type | Power Connector | |
| Cable Length | 1m | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Connector Type A | Circular Connector | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Voltage | 300V | |
| Standards/Approvals | VDE | |
| IP Rating | IP66, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series 4000 Series | ||
Product Type Power Connector | ||
Cable Length 1m | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Connector Type A Circular Connector | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Voltage 300V | ||
Standards/Approvals VDE | ||
IP Rating IP66, IP67, IP68 | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector features a right-angle design and is specifically crafted for seamless connectivity in demanding environments, ensuring reliable performance and robust protection against the elements.
Water and dustproof to IP68 when mated with a compatible sealing cap
1m cable length allows flexibility in installations
Constructed from Durable polyamide (PA) with a black finish
Related links
- Bulgin Female 8 way Circular Connector to Power Connector, 1 m
- Bulgin Female 4 way Circular Connector to Power Connector, 1 m
- Bulgin Female 6 way Circular Connector to Power Connector, 1 m
- Bulgin Female 3 way Circular Connector to Power Connector, 1 m
- Bulgin Female 2 way Circular Connector to Power Connector, 1 m
- Bulgin Female 8 way Circular Connector to Power Connector, 2 m
- Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 3 way Circular Connector to Power Connector, 1 m
