Bulgin Male 4 way Circular Connector to Power Connector, 1 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,441.15

(exc. VAT)

PHP1,614.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,441.15-
10 +PHP1,325.897%

*price indicative

RS Stock No.:
862-099
Mfr. Part No.:
PXP4003/001/04P
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Power Connector

Series

4000 Series

Jacket Colour

Black

Jacket Material

Polyamide

Cable Length

1m

Connector Type A

Circular Connector

Connector Gender A

Male

Number of Contacts A

4

Voltage

300V

IP Rating

IP66, IP67, IP68

Standards/Approvals

VDE

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector designed for right-angle applications, providing a reliable connection with four contacts. Its robust construction ensures durability and water resistance, making it Ideal for demanding environments.

Water and dustproof to IP68 when mated with a compatible sealing cap

Constructed from Durable polyamide, ensuring long-lasting performance

Features a bayonet lock coupling type for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy