Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- RS Stock No.:
- 862-074
- Mfr. Part No.:
- PXP4001/001/08P
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,868.05
(exc. VAT)
PHP2,092.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,868.05 | - |
| 10 + | PHP1,718.68 | 7% |
*price indicative
- RS Stock No.:
- 862-074
- Mfr. Part No.:
- PXP4001/001/08P
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | 4000 Series | |
| Product Type | Power Connector | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Cable Length | 1m | |
| Connector Type A | Circular Connector | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Voltage | 300V | |
| Standards/Approvals | VDE | |
| IP Rating | IP66, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series 4000 Series | ||
Product Type Power Connector | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Cable Length 1m | ||
Connector Type A Circular Connector | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Voltage 300V | ||
Standards/Approvals VDE | ||
IP Rating IP66, IP67, IP68 | ||
- COO (Country of Origin):
- TN
The Bulgin circular power connector is a pre-wired inline solution designed to provide reliable connectivity with 8 contacts. Its water and dustproof capabilities make it Ideal for harsh environments.
Pre-wired for easy installation and immediate use
IP68 rating ensures protection against water and dust ingress
Constructed with a robust polyamide body for durability
Related links
- Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 4 way Circular Connector to Power Connector, 1 m
- Bulgin Male 3 way Circular Connector to Power Connector, 1 m
- Bulgin Male 6 way Circular Connector to Power Connector, 1 m
- Bulgin Male 2 way Circular Connector to Power Connector, 1 m
- Bulgin Male 8 way Circular Connector to Power Connector, 2 m
- Bulgin Female 8 way Circular Connector to Power Connector, 1 m
- Bulgin Female 6 way Circular Connector to Power Connector, 1 m
