Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 1 m
- RS Stock No.:
- 815-093
- Mfr. Part No.:
- 1300640447
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,615.64
(exc. VAT)
PHP19,729.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,615.64 |
*price indicative
- RS Stock No.:
- 815-093
- Mfr. Part No.:
- 1300640447
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130064 | |
| Product Type | Cordset | |
| Jacket Material | TPE | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Cordset | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | BradPower D-Size | |
| Voltage | 600V ac/dc | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130064 | ||
Product Type Cordset | ||
Jacket Material TPE | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Cordset | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B BradPower D-Size | ||
Voltage 600V ac/dc | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding No | ||
- COO (Country of Origin):
- US
The Molex cordset is a robust solution designed for reliable electrical connections, integrating a male-to-female configuration. This assembly is engineered for diverse industrial applications, ensuring safe and effective power transmission.
Constructed with 10 AWG black TPE cable for durability
Features a maximum current rating of 32.0A and 600V AC/DC voltage
Threaded coupling style facilitates secure connections
IP67 rating guarantees protection against dust and water ingress
Operates effectively in a temperature range of -20° to +90°C
Related links
- Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 2 m
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 20 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 6 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 4 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 10 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 30 mm
