Molex Male 2 way M12 Micro Change to Industrial Automation Cable Assembly, 305 mm

N

Subtotal (1 bag of 10 units)*

PHP31,494.97

(exc. VAT)

PHP35,274.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP31,494.97PHP3,149.497

*price indicative

RS Stock No.:
787-169
Mfr. Part No.:
1200740030
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Industrial Automation Cable Assembly

Series

120074

Jacket Colour

Black

Jacket Material

PVC

Cable Length

305mm

Number of Contacts A

2

Connector Type A

M12 Micro Change

Connector Gender A

Male

Voltage

250V ac/dc

Standards/Approvals

CE

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Circular Industrial Connector is designed for robust connectivity solutions, primarily serving industrial applications where reliability and performance are crucial.

Offers high-speed internal I/O connections for enhanced data transfer

Features a Compact design, making it suitable for space-constrained environments

Comprises Durable components, ensuring longevity in harsh conditions

Supports multiple connector types for versatile usage across different applications

Utilises EMI filtering to mitigate interference and enhance signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy