HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP11,601.24

(exc. VAT)

PHP12,993.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,601.24

*price indicative

RS Stock No.:
745-500
Mfr. Part No.:
21330505806050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Grey

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Male

Standards/Approvals

IEC 61076-2-109

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING cable assembly features M12 X-Cod connectors and is designed for reliable data transmission in industrial applications. With a length of 5 metres, it provides flexibility in installation while ensuring robust performance in demanding environments.

Features & Benefits


Pre-assembled on both sides simplifies installation and reduces assembly time

Copper cable construction ensures high conductivity and reliable signal transmission

IP65 and IP67 ratings provide protection against dust and water ingress

Straight male M12 connectors facilitate easy connection in tight spaces

Polyurethane jacket material offers durability and resistance to abrasion

Complies with IEC 61076-2-109 standards for quality assurance

8 contacts on each connector support high-speed data communication

Grey jacket colour aids in easy identification in complex installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product suitable for outdoor use?


Yes, it has an IP67 rating for outdoor applications.

Related links