HARTING Female 4 way Straight Female to Power Cable Assembly, 3 m
- RS Stock No.:
- 743-883
- Mfr. Part No.:
- 618878019030
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP447,218.86
(exc. VAT)
PHP500,885.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP447,218.86 | PHP8,944.377 |
*price indicative
- RS Stock No.:
- 743-883
- Mfr. Part No.:
- 618878019030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Modular | |
| Product Type | Power Cable Assembly | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | Straight Female | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Modular | ||
Product Type Power Cable Assembly | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A Straight Female | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
IP Rating IP20 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING Power Cable Assembly is designed for efficient electrical connections in various applications. With a length of 3 metres and a robust construction, it ensures reliable power transmission while simplifying installation processes.
Features & Benefits
Cable Assemblies enhance installation efficiency by providing pre-assembled connections
Pre-Assembled on One Side reduces installation time and complexity
Copper Cable (Round) ensures optimal conductivity and durability
Cable Length: 3 m offers flexibility for various setups
Connector Gender A: Female allows for easy integration with compatible devices
Connector Type A: Straight Female facilitates straightforward connections
Jacket Colour: Black provides a professional appearance and easy identification
Jacket Material: PVC offers protection against environmental factors
Number of Contacts A: 4 supports multiple connections for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the cable length of this product?
The cable length is 3 metres.
What type of connector does this power cable assembly have?
It features a straight female connector.
Related links
- HARTING Female 6 way Female to Power Cable Assembly, 3 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 3 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
