HARTING Female 19 way M23 to Cable Assembly, 10
- RS Stock No.:
- 742-271
- Mfr. Part No.:
- 21373500D74100
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,559.55
(exc. VAT)
PHP27,506.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,559.55 |
*price indicative
- RS Stock No.:
- 742-271
- Mfr. Part No.:
- 21373500D74100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 10 | |
| Number of Contacts A | 19 | |
| Connector Type A | M23 | |
| Connector Gender A | Female | |
| Voltage | 150V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 10 | ||
Number of Contacts A 19 | ||
Connector Type A M23 | ||
Connector Gender A Female | ||
Voltage 150V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The HARTING M23 Circular Connectors provide a Compact and robust Interface for transmitting power, signal, and data. With a modular design, these connectors offer versatile combinations for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Robust connector protected against shock and vibration enhances durability in harsh conditions
Standard degree of protection IP67/IP69K ensures resistance to dust and water ingress
No special tools required for assembly/disassembly simplifies installation and maintenance
Excellent EMC characteristics minimise electromagnetic interference for reliable operation
Conventional mating faces enable compatibility with competitors for flexible integration
Modular portfolio allows for customisation with different hoods, locking variants, and inserts
Multiple termination methods (crimp, solder cup, solder) provide versatility for various applications
Applications
Used in machinery construction for reliable connections
Suitable for robotics to ensure efficient data and power transmission
Applied in railway technology for robust electrical connections
Employed in packaging systems for seamless operation
Used in transport systems to support drive functionality
Can this be used outdoors or in harsh environments?
Yes, this connector is designed for use in harsh environments with IP67/IP69K protection.
Related links
- HARTING Female 19 way M23 to Cable Assembly, 10
- HARTING Female 19 way M23 to Cable Assembly, 5
- HARTING Female 12 way M23 to Cable Assembly, 5
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 5 m
- Molex Female 12 way M23 to Pigtail Cable Assembly, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 5 m
