SICK YN8U13 Cable, 3 Cores, 0.25 mm²/s CSA, Unshielded, 5 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 723-950
- Mfr. Part No.:
- YN8U13-050VA1XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP1,022.35
(exc. VAT)
PHP1,145.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,022.35 |
*price indicative
- RS Stock No.:
- 723-950
- Mfr. Part No.:
- YN8U13-050VA1XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YN8U13 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.25mm²/s | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unshielded | |
| Outside Diameter | 4.5mm | |
| Cable Length | 5m | |
| Voltage | 300V ac | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YN8U13 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.25mm²/s | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unshielded | ||
Outside Diameter 4.5mm | ||
Cable Length 5m | ||
Voltage 300V ac | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Flame Retardant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Sensor actuator cable designed for reliable electrical connection in industrial automation systems. it ensures secure transmission of signals and power between sensors and controllers. built with Durable materials and a flexible design, it supports stable performance and long service life in demanding environments.
Offers high quality PVC cable jacket for durability
Supports reliable signal transmission in automation setups
Ensures IP67 protection rating against dust and water ingress
Features robust design suitable for industrial applications
Allows easy integration with sensor-actuator systems
Related links
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Brad from Molex Micro-Change Sensor Actuator Cable 0.34 mm² CSA Black Polyvinyl Chloride Sheath
- SAUTER REGULATION 0550 Power Cable 0.22 mm² CSA 1 m, White Polyvinyl Chloride Sheath
- Alpha Wire 6522 Cable 0.34 mm² CSA 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath