Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 658-580
- Mfr. Part No.:
- 1527731
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,257.71
(exc. VAT)
PHP2,528.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,257.71 |
| 10 + | PHP2,077.64 |
*price indicative
- RS Stock No.:
- 658-580
- Mfr. Part No.:
- 1527731
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable represents a versatile connection solution tailored for modern automation needs. Engineered with a focus on reliability and performance, it features a 4-position configuration and is crafted from high-quality PVC material in a striking black finish. The cable's unique design includes a free cable end, perfect for seamless integration into diverse applications. With robust electrical insulation capabilities and a wide operating temperature range, this cable guarantees lasting performance even in challenging environments. Its angled M12 socket provides ease of connectivity, ensuring a secure and stable connection for efficient signal transmission. Ideal for industrial settings, this cable meets rigorous standards, making it an excellent choice for professionals seeking dependable connectivity for sensor and actuator applications.
Designed for easy integration into varied automation environments
Boasts a Compact and flexible design for simplified installation
Offers excellent environmental protection with IP65, IP67, and IP68 ratings
Features a Durable construction that includes a flame-resistant outer sheath
Equipped with a highly efficient transmission system for accurate signal relay
Meets multiple international standards, ensuring compatibility and quality
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
