Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m

Subtotal (1 pack of 25 units)*

PHP60,809.33

(exc. VAT)

PHP68,106.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP60,809.33PHP2,432.373

*price indicative

RS Stock No.:
658-522
Mfr. Part No.:
1681224
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, Straight

Connector Type B

Angled Socket M8

Number of Contacts B

3

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, EN ISO 6789, UL, UL 758/1581 FT2

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable designed to meet the demanding requirements of industrial applications. Crafted from halogen-free PUR, this cable ensures durability and flexibility under challenging conditions. Its robust construction features a straight M12 plug and an angled M8 socket, offering reliable performance in various configurations. Suitable for a wide range of environments, it operates efficiently within a broad temperature range and boasts exceptional resistance to oil, acids, and UV light. The combination of meticulous design and premium materials positions this cable as a trustworthy solution for automation and control systems.

Designed for compatibility with both sensor and actuator applications

Offers outstanding resistance to chemicals and environmental factors

Further enhances operational reliability with a halogen-free construction

Ideal for fixed and movable installations, ensuring versatile application

Simplifies installation with a user-friendly connector design

Supports dynamic bending capabilities for high-frequency movement

Ensures longevity with a high degree of protection ratings

Lightweight yet durable design, making it easy to handle and install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy