Murrelektronik Limited Female 4 way M12 to Cable & Connector, 5 m

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,615.77

(exc. VAT)

PHP2,929.66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location

Units
Per Unit
1 - 9PHP2,615.77
10 +PHP2,406.66

*price indicative

RS Stock No.:
640-893
Mfr. Part No.:
7004-13261-6410500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable & Connector

Series

M12

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Voltage

300V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CSA

Model Number

7004-13261-6410500

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 female 90° A-coded connector with 4x0.34 mm² PUR shielded cable in black. Cable length 5 m, UL/CSA approved with drag chain compatibility.

Connector features a stainless steel V4A housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy