B&R Male 4 way Straight to Female 4 way Straight Cable, 10 m
- RS Stock No.:
- 597-226
- Mfr. Part No.:
- X67CA0X01.0100
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP7,328.43
(exc. VAT)
PHP8,207.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,328.43 |
*price indicative
- RS Stock No.:
- 597-226
- Mfr. Part No.:
- X67CA0X01.0100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Series | X67 | |
| Cable Length | 10m | |
| Jacket Colour | Purple | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Standards/Approvals | EU, Halog EN free, IEC 60332 1 2, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Series X67 | ||
Cable Length 10m | ||
Jacket Colour Purple | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Standards/Approvals EU, Halog EN free, IEC 60332 1 2, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Link Cable is a high-performance industrial communication cable designed for seamless data transmission. It features a 10-meter length, 4-pin M12 male connector, and 5-pin M12 female connector, ensuring reliable connectivity. With a thermoplastic polyurethane sheathing, and operating temperature range of -40°C to 80°C, this cable is built for demanding environments.
IP67 protection
Halogen free
Flame retardant
Related links
- B&R Male 4 way Straight to Male 4 way Straight Cable, 10 m
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 10 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 10 m
- B&R Male 4 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 4 way Right Angle to Female 4 way M12 Actuator/Sensor Cable, 10 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 10 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 1 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 35 m
