B&R Male 4 way Straight to Male 4 way Straight Cable, 1.5 m
- RS Stock No.:
- 594-545
- Mfr. Part No.:
- X67CA0E41.0015
- Manufacturer:
- B&R
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,477.38
(exc. VAT)
PHP5,014.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,477.38 |
| 10 + | PHP4,352.61 |
*price indicative
- RS Stock No.:
- 594-545
- Mfr. Part No.:
- X67CA0E41.0015
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Series | X67CA0E41 | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | CE UKCA cULUS CSA KC RCM | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Series X67CA0E41 | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP67 | ||
Standards/Approvals CE UKCA cULUS CSA KC RCM | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Power link and Ethernet connection cable with RJ45 to M12 interface, flame retardant, RoHS compliant, and resistant to acids, alkalis, oils, salt water, UV, and ozone. It features overlapping aluminum-clad foil with tinned copper braiding providing 85% coverage, and tinned copper fine stranded wire with 7 x 0.25 mm (7 x 30 AWG) conductors. The cable has complete stranding of four wires into a star quad, is designed for a maximum operating voltage of 60 V for PoE, and is tested at 2000 V for both wire-to-wire and wire-to-shield insulation. It offers a conductor resistance of ≤120 Ω/km at 20°C and meets Category 5 Class D performance up to 100 MHz as per ISO/IEC 11801 EN 50173-1 and ISO/IEC 24702 EN 50173-3 standards.
Material is polyurethane PUR
Color is green
Wire insulation is FRNC flame retardant non corrosive
Related links
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1.5 m
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.5 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 10 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 35 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 3 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 8 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 75 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 1 m
