Phoenix Contact Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 pack of 2 units)*

PHP61,964.64

(exc. VAT)

PHP69,400.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP61,964.64PHP30,982.32

*price indicative

RS Stock No.:
518-305
Mfr. Part No.:
1624774
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

KSF

Jacket Material

PUR

Cable Length

10m

Jacket Colour

Grey

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Straight

Connector Gender B

Male

Number of Contacts B

3

Connector Type B

Straight

Voltage

63V

IP Rating

IP67

Standards/Approvals

cULus Listed, UL Listed Approval ID: E335019-20120906, DIN EN 60 204/11.98 § 14.1.3, EAC Approval ID: B.00286/19, cUL Listed Approval ID: E335019-20120906, VDE 0100/1.97 § 411.1.3.2

COO (Country of Origin):
DE
The Phoenix Contact Connector in molded plastic on both sides with a straight design and a secure screw locking mechanism. Equipped with a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in industrial applications.

100 percent electrically tested and assembled ready for use

Designs with preassembled cables on one or both sides

High flexibility: customer-specific assemblies and cable lengths can be supplied

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy