TE Connectivity Right Angle Male M12 to Pigtail Cordset, 1m
- RS Stock No.:
- 503-434
- Mfr. Part No.:
- 1300480070
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
PHP11,248.58
(exc. VAT)
PHP12,598.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,248.58 | PHP1,874.763 |
*price indicative
- RS Stock No.:
- 503-434
- Mfr. Part No.:
- 1300480070
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 130048 | |
| Number of Cores | 4 | |
| Sheath Colour | Green | |
| LAN Category | Cat5e | |
| Sheath Material | Polyurethane PUR | |
| Length | 1m | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 | Pigtail | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 130048 | ||
Number of Cores 4 | ||
Sheath Colour Green | ||
LAN Category Cat5e | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Pigtail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The TE Connectivity micro-change (M12) single-ended cordset is engineered for seamless integration in various industrial applications, boasting exceptional versatility and reliability. Its D-coded male connector, designed at a 90° angle, ensures easy installation and optimal connectivity to pigtails. Constructed with a durable 22 AWG PUR cable, this cordset not only provides resilience but also maintains superior performance standards, making it an ideal choice for demanding environments. With an impressive IP67 rating, it guarantees protection against dust and water ingress, ensuring robust functionality even in challenging conditions. The product exemplifies quality and precision, reflecting the commitment to excellence for which TE Connectivity is known.
Optimised for industrial environments with an IP67 rating
D-coded male connector facilitates reliable and secure connections
Constructed with a durable PUR cable for long-lasting use
Suitable for a variety of applications requiring high performance
Designed with a 90° coupling style to enhance installation efficiency
Compliant with multiple environmental regulations for peace of mind
Lightweight structure ensures ease of handling and installation
Copper alloy contacts provide excellent conductivity and durability
Threaded coupling style offers stability in connections
