CONEC Female 6 way M8, Straight to Male 6 way M8, Straight Actuator/Sensor Cable, 3 m

Subtotal (1 bag of 30 units)*

PHP34,273.26

(exc. VAT)

PHP38,386.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP34,273.26PHP1,142.442

*price indicative

RS Stock No.:
291-961
Mfr. Part No.:
42-16264
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Series

42

Product Type

Actuator/Sensor Cable

Jacket Material

Polyamide

Cable Length

3m

Jacket Colour

Grey

Connector Gender A

Female

Connector Type A

M8, Straight

Number of Contacts A

6

Connector Gender B

Male

Connector Type B

M8, Straight

Number of Contacts B

6

Voltage

30V

Standards/Approvals

IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0

IP Rating

IP67

COO (Country of Origin):
SK
The CONEC Connecting cable features a female M8x1 axial connector on one side and a male 8 dia. axial connector with snap functionality on the other. The contact is made from CuZn with Ni/Au 0.2 galvanization for excellent conductivity and corrosion resistance. The contact carrier is crafted from PA with UL 94 V-0 rated. The moulding body is made from TPU with UL 94 HB rated.

RoHS compliant

IP67 protection rated

Isolation resistance according to IEC 60512

Standard IP rating according to IEC 60529

Related links