CONEC Female 6 way M8, Straight to Male 6 way M8, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 291-957
- Mfr. Part No.:
- 42-16260
- Manufacturer:
- CONEC
Subtotal (1 bag of 30 units)*
PHP32,071.34
(exc. VAT)
PHP35,919.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP32,071.34 | PHP1,069.045 |
*price indicative
- RS Stock No.:
- 291-957
- Mfr. Part No.:
- 42-16260
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | 42 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyamide | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 6 | |
| Connector Type B | M8, Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series 42 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Jacket Material Polyamide | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 6 | ||
Connector Type B M8, Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
- COO (Country of Origin):
- SK
The CONEC Connecting cable features a female axial connector and a male axial connector with snap functionality. The contact is made from CuZn with Ni/Au 0.2 galvanization, ensuring excellent conductivity and resistance to corrosion. The contact carrier is made from PA with UL 94 V-0 rated for durability, while the moulding body is crafted from TPU with UL 94 HB rated in white for flexibility and high resistance to wear.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
