SICK, BEF Series Alignment Bracket Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

PHP5,208.74

(exc. VAT)

PHP5,833.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,208.74

*price indicative

RS Stock No.:
286-9998
Mfr. Part No.:
BEF-1GHAHVKU1
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Product Type

Bracket

Accessory Type

Alignment Bracket

For Use With

Sensors

Series

BEF

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Alignment bracket for scanGrid2, can be aligned ± 10 degree.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy