SICK, PL Series, Reflector, RoHS Standard

Subtotal (1 unit)*

PHP97,776.76

(exc. VAT)

PHP109,509.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP97,776.76

*price indicative

RS Stock No.:
285-8939
Mfr. Part No.:
PL880DG
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

Series

PL

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Reflector plate is a “diamond grade” reflective tape of dimension 1,000 mm x 1,000 mm. The base plate material is aluminium.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy