SICK, PL Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2250
- Mfr. Part No.:
- PL8F
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP904.71
(exc. VAT)
PHP1,013.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP904.71 |
*price indicative
- RS Stock No.:
- 285-2250
- Mfr. Part No.:
- PL8F
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | PL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series PL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Fine triple, not self-adhesive, ø 10 mm, ø Reflexionsfläche 8 mm.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-