Phoenix Contact, 0-PUR/M12FR SH, SAC-5P- 3 Series 13.5 mm for Use with Unoccupied M12 Sockets Of The Sensor/Actuator
- RS Stock No.:
- 248-2352
- Mfr. Part No.:
- 1695744
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP8,533.00
(exc. VAT)
PHP9,557.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP85.33 | PHP8,533.00 |
*price indicative
- RS Stock No.:
- 248-2352
- Mfr. Part No.:
- 1695744
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screw Plug | |
| For Use With | Unoccupied M12 Sockets Of The Sensor/Actuator Cable | |
| Series | 0-PUR/M12FR SH, SAC-5P- 3 | |
| Diameter | 13.5mm | |
| Standards/Approvals | UL Listed / cUL Listed / EAC-RoHS / EAC / cULus Listed, M12 connector IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screw Plug | ||
For Use With Unoccupied M12 Sockets Of The Sensor/Actuator Cable | ||
Series 0-PUR/M12FR SH, SAC-5P- 3 | ||
Diameter 13.5mm | ||
Standards/Approvals UL Listed / cUL Listed / EAC-RoHS / EAC / cULus Listed, M12 connector IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact screw plug provide reliable protection of unoccupied slots during transport and use in the field. Protected against splash water and dust and easy assembly using a screwdriver.
Degree of protection IP67
Torque 0.4 Nm
Flammability rating according to UL 94 V0
Material PA
Related links
- Phoenix Contact 0-PUR/M12FSS PE Grey 4 m Polyurethane
- Phoenix Contact 0-PUR/M12FST Black 20 m Polyurethane
- Phoenix Contact 0-933/M12MSD 5 m, Shielded PVC
- Phoenix Contact 0-933/M12MSD Green Shielded PVC
- Phoenix Contact 0-933/M12MSD Green Shielded Unscreened PVC
- Phoenix Contact SAC-5P Sensor Actuator Cable 0.34 mm² CSA 22 AWG Black, Grey Polyurethane Sheath
- Phoenix Contact SAC-5P-MR/AD-2L SCO 1458606 Series Solenoid Valve Connector, 1458606
- Phoenix Contact 8/52-MV-SH 7 FP 0 Series PCB Connector Kit
