SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors

Subtotal (1 unit)*

PHP3,630.03

(exc. VAT)

PHP4,065.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,630.03

*price indicative

RS Stock No.:
225-0047
Mfr. Part No.:
BEF-KHZPF100MPA
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Mounting Bracket

Accessory Type

Brackets for Cylinder Sensors

For Use With

SICK Cylinder Sensors

Series

BEF

Width

59.8mm

Hazardous Area Certification

No

Height

17mm

Standards/Approvals

No

COO (Country of Origin):
DE
Sensor adapter DSBC-100 for use with SICK cylinder sensors

Sensor adapter DSBC-100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy