Omron, H8PS Series No Voltage Input for Use with Encoder Speed Alarm Output

Subtotal (1 unit)*

PHP162,822.07

(exc. VAT)

PHP182,360.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP162,822.07

*price indicative

RS Stock No.:
215-4091
Mfr. Part No.:
H8PS-32BP
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Mounting Kit

Accessory Type

No Voltage Input

For Use With

Encoder Speed Alarm Output

Series

H8PS

Hazardous Area Certification

No

Standards/Approvals

No

The Omron h8ps is compact 8-, 16-, and 32-output models that are available 1/4-din and size at 96 x 96 mm. Its consist of high-speed operation at 1,600 r/min and high-precision settings to 0.5° to ensure widespread application.

The programming method is designed based on a one key-one action concept for settings that could not be simpler

Both initial settings and factory adjustments are effort-free

Related links