Omron, H8PS Series No Voltage Input for Use with Encoder Speed Alarm Output

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
215-4088
Mfr. Part No.:
H8PS-16BFP
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

No Voltage Input

Product Type

Programmer

For Use With

Encoder Speed Alarm Output

Series

H8PS

Hazardous Area Certification

No

Standards/Approvals

No

The Omron h8ps is compact 8-, 16-, and 32-output models that are available 1/4-din and size at 96 x 96 mm. Its consist of high-speed operation at 1,600 r/min and high-precision settings to 0.5° to ensure widespread application.

The programming method is designed based on a one key-one action concept for settings that could not be simpler

Both initial settings and factory adjustments are effort-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy