Kern, DC Y1 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS Stock No.:
- 920-798
- Mfr. Part No.:
- DC 5-Y1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,776.47
(exc. VAT)
PHP31,109.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,776.47 |
*price indicative
- RS Stock No.:
- 920-798
- Mfr. Part No.:
- DC 5-Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Sensor | |
| Product Type | Sensor | |
| Accessory Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Sensor | ||
Product Type Sensor | ||
Accessory Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y1 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern static torque sensor engineered to provide precise measurement of torque for various applications in scientific and industrial settings. Crafted from alloy steel, it ensures durability and reliability under demanding conditions.
Measuring range torque up to 5 Nm
Load cell characteristic values include 1.5 mV/V nominal and 0.2 mV/V variance
Cable length of 2 m facilitates flexible installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
