Kern, DC Y2 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS Stock No.:
- 920-789
- Mfr. Part No.:
- DC 10-Y2
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP46,932.58
(exc. VAT)
PHP52,564.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,932.58 |
*price indicative
- RS Stock No.:
- 920-789
- Mfr. Part No.:
- DC 10-Y2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Sensor | |
| Product Type | Sensor | |
| Sub Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Sensor | ||
Product Type Sensor | ||
Sub Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y2 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern static torque sensor engineered for accurate torque measurement, offering robust performance with a Compact design for versatile applications in various environments.
Constructed from Durable alloy steel for longevity
Features a round design, optimising installation options
Operates within temperatures ranging from -20 °C to 65 °C
Delivers a maximum measuring range of 10 Nm for diverse torque applications
Offers an IP65 protection rating, ensuring resilience against dust and water
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
