SICK, SPZ Series Collet Cover Sensor Accessory 65 mm for Use with Through Hollow Shaft
- RS Stock No.:
- 918-964
- Mfr. Part No.:
- SPZ-065-060-M
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,575.89
(exc. VAT)
PHP4,005.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,575.89 |
*price indicative
- RS Stock No.:
- 918-964
- Mfr. Part No.:
- SPZ-065-060-M
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Accessory | |
| Accessory Type | Collet Cover | |
| Sub Type | Sensor Accessory | |
| For Use With | Through Hollow Shaft | |
| Series | SPZ | |
| Height | 61mm | |
| Diameter | 65mm | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Accessory | ||
Accessory Type Collet Cover | ||
Sub Type Sensor Accessory | ||
For Use With Through Hollow Shaft | ||
Series SPZ | ||
Height 61mm | ||
Diameter 65mm | ||
Width 65mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK robust collet designed for through hollow shafts that ensures precise connection and reliable performance. Its specific design caters to varying shaft diameters while facilitating stable mechanical interfaces.
Accommodates a shaft diameter of 60 mm for versatile applications
External diameter is 65 mm, promoting compatibility with various setups
Designed for through hollow shafts, ensuring robust connection stability
Constructed for high reliability, maintaining accuracy during operation
Related links
- SICK, SPZ Series Collet Cover Sensor Accessory 65 mm for Use with Through Hollow Shaft
- SICK Mounting Clamp, RoHS Standard
- SICK Encoder Collet 15 mm for Use with 12 mm Shaft
- SICK Encoder Collet 15 mm for Use with 10 mm Shaft
- SICK Encoder Collet 15 mm for Use with 8 mm Shaft
- SICK Encoder Collet 17.5 mm for Use with DBS60 Hollow Shaft Encoders
- SICK Encoder Collet 17 mm for Use with DBS60 Hollow Shaft Encoders
- Legris Polymer Collet Cover, 6 mm
