SICK, SPZ Series Collet Cover Sensor Accessory 65 mm for Use with Through Hollow Shaft
- RS Stock No.:
- 918-963
- Mfr. Part No.:
- SPZ-065-055-M
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,575.89
(exc. VAT)
PHP4,005.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,575.89 |
*price indicative
- RS Stock No.:
- 918-963
- Mfr. Part No.:
- SPZ-065-055-M
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessory | |
| Product Type | Sensor Accessory | |
| Accessory Type | Collet Cover | |
| For Use With | Through Hollow Shaft | |
| Series | SPZ | |
| Diameter | 65mm | |
| Height | 61mm | |
| Hazardous Area Certification | No | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessory | ||
Product Type Sensor Accessory | ||
Accessory Type Collet Cover | ||
For Use With Through Hollow Shaft | ||
Series SPZ | ||
Diameter 65mm | ||
Height 61mm | ||
Hazardous Area Certification No | ||
Width 65mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK collet for through hollow shafts ensures a secure connection for various shaft diameters, optimising the performance of your mechanical systems while maintaining precision and stability in demanding applications.
Designed for through hollow shaft applications, providing a robust and stable connection
Accommodates a shaft diameter of 55 mm and an external diameter of 65 mm
Facilitates precise alignment and transmission of torque in machinery
Enhances operational reliability by compensating for shaft misalignments
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long