Siemens, 7ML1830 Series Lock Nut Lock Nut for Use with Transducer
- RS Stock No.:
- 899-901
- Mfr. Part No.:
- 7ML1830-1DT
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP1,537.04
(exc. VAT)
PHP1,721.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,537.04 |
*price indicative
- RS Stock No.:
- 899-901
- Mfr. Part No.:
- 7ML1830-1DT
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sub Type | Lock Nut | |
| Product Type | Sensor Accessory | |
| Accessory Type | Lock Nut | |
| For Use With | Transducer | |
| Series | 7ML1830 | |
| Height | 43mm | |
| Hazardous Area Certification | No | |
| Depth | 112mm | |
| Width | 83mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sub Type Lock Nut | ||
Product Type Sensor Accessory | ||
Accessory Type Lock Nut | ||
For Use With Transducer | ||
Series 7ML1830 | ||
Height 43mm | ||
Hazardous Area Certification No | ||
Depth 112mm | ||
Width 83mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Siemens Locknut 2 inch NPT (Nylon) is designed for secure and stable fastening in NPT-threaded applications. Made from strong nylon, it provides a Durable and reliable locking mechanism, preventing loosening caused by vibration or movement. With a net weight of 0.348 kg, this locknut is built to withstand demanding industrial environments.
Material nylon
Net weight is 0.348 kg
Prevents loosening under vibration or movement
Ideal for NPT-threaded applications in industrial settings
Related links
- Siemens, 7ML1830 Series Lock Nut Lock Nut for Use with Transducer
- Siemens, 7ML1830 Series Kit Shield for Use with XPS15
- Siemens, 7ML1830 Series Bracket Bracket for Use with FMS320
- Siemens, 7ML1830 Series Kit Shield for Use with XRS-5
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 160mm
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 164mm
- Siemens
- Parker Lock Nut
