Kern, ATU Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- RS Stock No.:
- 860-737
- Mfr. Part No.:
- ATU-US10
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP14,367.28
(exc. VAT)
PHP16,091.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,367.28 |
*price indicative
- RS Stock No.:
- 860-737
- Mfr. Part No.:
- ATU-US10
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Probe | |
| Accessory Type | Probe | |
| Sub Type | Probe | |
| For Use With | Ultrasonic Material Thickness Gauge | |
| Series | ATU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Probe | ||
Accessory Type Probe | ||
Sub Type Probe | ||
For Use With Ultrasonic Material Thickness Gauge | ||
Series ATU | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern external measuring head delivers precise pulse-echo measurements through its Advanced 5 MHz frequency, designed for optimal performance in various measurement settings.
5 MHz frequency for accurate pulse-echo measurements
Compact dimensions of 57x35x35 mm for ease of use
Constructed with lightweight aluminium for durability
Storage temperature range of -10 °C to 40 °C for versatile applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
