Kern, ATU Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- RS Stock No.:
- 860-735
- Mfr. Part No.:
- ATU-US02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP14,367.28
(exc. VAT)
PHP16,091.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,367.28 |
*price indicative
- RS Stock No.:
- 860-735
- Mfr. Part No.:
- ATU-US02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Probe | |
| Accessory Type | Probe | |
| Product Type | Probe | |
| For Use With | Ultrasonic Material Thickness Gauge | |
| Series | ATU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Probe | ||
Accessory Type Probe | ||
Product Type Probe | ||
For Use With Ultrasonic Material Thickness Gauge | ||
Series ATU | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern ultrasound probe designed for precise measurements utilizing Advanced 7 MHz technology, featuring a Compact size for enhanced usability in various environments.
Compact dimensions at 57x35x35 mm enable easy handling and storage
Constructed from Durable aluminium to withstand challenging environments
Operates effectively within a storage temperature range of -10 °C to 40 °C
Lightweight design with a net weight of approximately 0.05 kg for effortless portability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
