Kern, ATB Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- RS Stock No.:
- 860-728
- Mfr. Part No.:
- ATB-US02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,861.11
(exc. VAT)
PHP28,964.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,861.11 |
*price indicative
- RS Stock No.:
- 860-728
- Mfr. Part No.:
- ATB-US02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Probe | |
| Sub Type | Probe | |
| Accessory Type | Probe | |
| For Use With | Ultrasonic Material Thickness Gauge | |
| Series | ATB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Probe | ||
Sub Type Probe | ||
Accessory Type Probe | ||
For Use With Ultrasonic Material Thickness Gauge | ||
Series ATB | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern ultrasound probe is a precision instrument designed to offer reliable measurements in various technical applications. Featuring a frequency of 5 MHz, it ensures accurate readings for your measurement needs.
Constructed with Durable aluminium for enhanced longevity
Operates effectively within a storage temperature range of -10 °C to 40 °C
Packaged dimensions of 150x100x2 mm facilitate convenient storage and transport
Lightweight design with a net weight of approximately 0.15 kg
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
