Aratas, D6T Series Cable Harness Harness Connector 3.38 mm for Use with OMRON D6T MEMS Thermal Sensors
- RS Stock No.:
- 831-902
- Mfr. Part No.:
- D6THARNESS02
- Manufacturer:
- Aratas
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,588.67
(exc. VAT)
PHP1,779.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,588.67 |
*price indicative
- RS Stock No.:
- 831-902
- Mfr. Part No.:
- D6THARNESS02
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Sensor | |
| Accessory Type | Cable Harness | |
| Sub Type | Harness Connector | |
| For Use With | OMRON D6T MEMS Thermal Sensors | |
| Series | D6T | |
| Diameter | 3.38mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Sensor | ||
Accessory Type Cable Harness | ||
Sub Type Harness Connector | ||
For Use With OMRON D6T MEMS Thermal Sensors | ||
Series D6T | ||
Diameter 3.38mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
The Omron Connector harness is designed to link thermal sensors seamlessly to evaluation boards, facilitating efficient sensor evaluations and prototypes. It ensures optimal connectivity for precise temperature measurements in diverse applications.
Compatible with various OMRON sensor evaluation boards for simplified integration
Robust design ensures reliable connections between thermal sensors and evaluation platforms
Facilitates quick set-up for user-defined experimentation with thermal sensors
Supports a variety of platforms, enhancing development flexibility
Related links
- Aratas RoHS Standard
- TE Connectivity Black Chloroprene 22.23 mm Max. Bundle 12.7mm 30.9 mm
- TE Connectivity Black Polyetheretherketone 31.75 mm Max. Bundle 12.7mm 41.7 mm
- TE Connectivity Black Chloroprene 15.88 mm Max. Bundle 12.7mm 23.7 mm
- TE Connectivity Black Chloroprene 9.53 mm Max. Bundle 12.7mm 16.5 mm
- Aratas D6T Proximity Sensor 4.5 V 5.5V 4
- Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 PCB Module
- Aratas D6T Proximity Sensor IC 4.5 V 5.5V 4 PCB Module
