ifm electronic Coding Pin Pin for Use with Mechanical Coding, CE Standard
- RS Stock No.:
- 723-146
- Mfr. Part No.:
- E70495
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP64.91
(exc. VAT)
PHP72.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64.91 |
*price indicative
- RS Stock No.:
- 723-146
- Mfr. Part No.:
- E70495
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coding Pin | |
| Product Type | Coding Pin | |
| Sub Type | Pin | |
| For Use With | Mechanical Coding | |
| Width | 79mm | |
| Height | 69mm | |
| Depth | 1.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coding Pin | ||
Product Type Coding Pin | ||
Sub Type Pin | ||
For Use With Mechanical Coding | ||
Width 79mm | ||
Height 69mm | ||
Depth 1.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The IFM electronic AS-Interface Flat Cable is a robust and reliable component designed for efficient coding applications. With its Ability to operate in a wide range of ambient temperatures from -40 to 115 °C, it is well-suited for various demanding environments. This product's lightweight construction, weighing just 2.55 grams, ensures easy handling and installation. Made from high-quality PA materials, it promises durAbility and longevity. Packaged in convenient quantities of six pieces, the provides users with an accessible solution for both small and large scale projects. Its design reflects a commitment to engineering excellence and technical precision.
Operates efficiently in extreme ambient temperatures from -40 to 115 °C
Lightweight construction weighing only 2.55 grams for easy installation
Manufactured from Durable PA materials for long-lasting performance
Packaged in increments of six pieces, facilitating easy procurement
Designed to withstand harsh conditions, ensuring reliability in diverse applications
Ideal for both industrial and commercial settings requiring precise coding
