Siemens, ASK79.5 Series Tip for Use with Temperature Monitor Unit, UKCA Standard
- RS Stock No.:
- 643-406
- Mfr. Part No.:
- ASK79.5 / BPZ:ASK79.5
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,951.85
(exc. VAT)
PHP4,426.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,951.85 |
*price indicative
- RS Stock No.:
- 643-406
- Mfr. Part No.:
- ASK79.5 / BPZ:ASK79.5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Accessory | |
| Accessory Type | Tip | |
| For Use With | Temperature Monitor Unit | |
| Series | ASK79.5 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Accessory | ||
Accessory Type Tip | ||
For Use With Temperature Monitor Unit | ||
Series ASK79.5 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Siemens Duct tip thermosensor designed for use with fire protection damper actuators. Operating at a temperature of 95°C, it provides accurate temperature monitoring to trigger the damper actuator when necessary, enhancing fire safety systems.
Designed for fire protection damper actuator use
Operates at 95°C
Monitors temperature to trigger damper actuator
Essential for fire safety systems
Ensures reliable temperature detection
Related links
- Siemens UKCA Standard
- Bridgetek UKCA Standard
- Bridgetek UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- Bridgetek UKCA Standard
- ifm electronic Bus Terminator Terminator for Use with Network Topology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic UKCA Standard
