Banner, SMBFLXMAGD Series Mount Mount 85 mm for Use with Flex Arm Mount, RoHS Standard
- RS Stock No.:
- 331-156
- Mfr. Part No.:
- SMBFLXMAGD
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP2,888.75
(exc. VAT)
PHP3,235.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,888.75 |
*price indicative
- RS Stock No.:
- 331-156
- Mfr. Part No.:
- SMBFLXMAGD
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Accessory | |
| Sub Type | Mount | |
| Accessory Type | Mount | |
| For Use With | Flex Arm Mount | |
| Series | SMBFLXMAGD | |
| Diameter | 85mm | |
| Height | 13mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Accessory | ||
Sub Type Mount | ||
Accessory Type Mount | ||
For Use With Flex Arm Mount | ||
Series SMBFLXMAGD | ||
Diameter 85mm | ||
Height 13mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner magnet cover designed to shield sensitive surfaces from scratches, ensuring the longevity of your equipment. Crafted with precision, this accessory is perfect for use with various flex arm mounts, providing a seamless integration that enhances functionality and durability. Its robust design not only safeguards against wear and tear but also maintains the aesthetic appeal of your installations, making it an indispensable addition to your toolkit.
Facilitates easy application and removal enhancing user convenience
Constructed to withstand rigorous use in demanding environments
Promotes aesthetic integrity of your installations
