RS PRO Zinc Plated Steel Self-Drilling Screw 2 in
- RS Stock No.:
- 245-3083
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
PHP1,858.40
(exc. VAT)
PHP2,081.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP18.584 | PHP1,858.40 |
*price indicative
- RS Stock No.:
- 245-3083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Drilling Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Finish | Zinc Plated | |
| Head Shape | Hex Washer | |
| Length | 2in | |
| Thread Size | #8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Drilling Screw | ||
Material Steel | ||
Standards/Approvals No | ||
Drive Type Hex | ||
Finish Zinc Plated | ||
Head Shape Hex Washer | ||
Length 2in | ||
Thread Size #8 | ||
RS PRO Teks Screws
Introducing the range of RS PRO Teks Screws, a high-quality fastener solution for a fast and efficient way to securely join to materials together. They are best fitted with a high-speed impact driver thanks to the drill bit end and self-tapping thread. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Self-Drilling Screw 2 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 5 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 6 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 2.5 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 0.375 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 3 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 0.75 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 1.5 in
