Rapid Nickel Plated Zinc Vanadium Steel Plaster 13 mm 35 mm
- RS Stock No.:
- 671-396
- Mfr. Part No.:
- 5001558
- Manufacturer:
- Rapid
N
Subtotal (1 box of 10 units)*
PHP3,333.37
(exc. VAT)
PHP3,733.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,333.37 | PHP333.337 |
*price indicative
- RS Stock No.:
- 671-396
- Mfr. Part No.:
- 5001558
- Manufacturer:
- Rapid
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Plaster | |
| Material | Vanadium Steel | |
| Standards/Approvals | FSC | |
| Finish | Nickel Plated Zinc | |
| Drive Type | Phillips | |
| Head Shape | Pan | |
| Length | 35mm | |
| Diameter | 13mm | |
| Thread Size | M4 | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Plaster | ||
Material Vanadium Steel | ||
Standards/Approvals FSC | ||
Finish Nickel Plated Zinc | ||
Drive Type Phillips | ||
Head Shape Pan | ||
Length 35mm | ||
Diameter 13mm | ||
Thread Size M4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Self-drilling plasterboard fixings are Ideal for walls with a thickness of 6 to 16 mm and can support up to 5 kg. Their trident-shaped point eliminates the need for drilling, allowing them to effortlessly screw into plasterboard. Perfect for hanging lightweight items like curtain rings, towel hooks, clocks, or decorative pieces, these fixings require only a regular screwdriver for both insertion and removal, offering a quick and convenient solution for home installations. The set includes 10 pieces for reliable, hassle-free fastening.
Maximum load of 5 kg
For 6 to 16 mm board thickness
Max 5 mm thickness of the material to be fastened
Plug material Zamac alloy
Screw material zinc plated C1022 steel
Delivered in a sturdy FSC carton box
Related links
- Parker Male 35 mm, Male 24° Cone 35mm
- Lapp Nickel Plated Brass, 35 mm Diameter Threaded
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 35 mm min. IP68 IP69
- RS PRO Nickel Plated Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
- Stauff 42 mm Nickel Surface Coated Nickel Plated FI-M-15L-W3
- Festo NEFV Series Thermoplastic Elastomer (Polyurethane) Nickel Plated Zinc Die Cast
- Stauff 42 mm Zinc Zinc FI-M-08S-W3
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Chrome Plated Nickel Plated, 4 mm Thread 40
