3M Scotch 70 Sky Blue Self Amalgamating Tape 25mm x 9m
- RS Stock No.:
- 842-1200
- Mfr. Part No.:
- 70
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP4,486.56
(exc. VAT)
PHP5,024.95
(inc. VAT)
- RS Stock No.:
- 842-1200
- Mfr. Part No.:
- 70
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyvinyl Chloride | |
| Width | 25mm | |
| Length | 9m | |
| Thickness | 0.3mm | |
| Colour | Sky Blue | |
| Adhesion Strength | Non-adhesive | |
| Tensile Strength | 21N/cm | |
| Maximum Operating Temperature | +180°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number | Scotch 70 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyvinyl Chloride | ||
Width 25mm | ||
Length 9m | ||
Thickness 0.3mm | ||
Colour Sky Blue | ||
Adhesion Strength Non-adhesive | ||
Tensile Strength 21N/cm | ||
Maximum Operating Temperature +180°C | ||
Minimum Operating Temperature 0°C | ||
Model Number Scotch 70 | ||
- COO (Country of Origin):
- CA
3M 70 Self Fusing Silicone Rubber Tape
Scotch Brand 70 Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner. Designed for use as an overwrap for protection of high-voltage cables against arcing and tracking.
Excellent track resistance
Excellent arc resistance
Excellent ozone resistance
High dielectric strength
Workable at extremely low temperatures
Excellent conformability
Excellent instantaneous fusion; does not need to be held down
Excellent arc resistance
Excellent ozone resistance
High dielectric strength
Workable at extremely low temperatures
Excellent conformability
Excellent instantaneous fusion; does not need to be held down
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

