Richco Black Self Amalgamating Tape 38mm x 9m
- RS Stock No.:
- 298-2055
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 298-2055
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Backing Material | EPDM | |
| Width | 38mm | |
| Length | 9m | |
| Thickness | 0.76mm | |
| Colour | Black | |
| Tensile Strength | 250N/cm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Breakdown Voltage | 65000V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Backing Material EPDM | ||
Width 38mm | ||
Length 9m | ||
Thickness 0.76mm | ||
Colour Black | ||
Tensile Strength 250N/cm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Breakdown Voltage 65000V | ||
- COO (Country of Origin):
- GB
Low Smoke Self Amalgamating Tape
A high performance ethylene propylene rubber tape for moisture sealing, cable repair, insulation of cables and terminations and compression gland sealing etc.
Specially formulated for low smoke and toxicity in fire (halogen free)
Excellent corona, UV and ozone resistance
Excellent temperature performance
For use on voltage insulation up to 65kV
Self-amalgamating
Halogen free
Easily applied-no tool or heat required
Excellent cold weather seal and corrosion protection
Over 3:1 stretch ratio
Excellent corona, UV and ozone resistance
Excellent temperature performance
For use on voltage insulation up to 65kV
Self-amalgamating
Halogen free
Easily applied-no tool or heat required
Excellent cold weather seal and corrosion protection
Over 3:1 stretch ratio
